This cable assembly features a plug connector on one end and a socket connector on the other, with a current rating of 2A and a voltage rating of 450V. The assembly consists of 6 conductors, with a wire gauge of 26AWG and a pitch of 1.25mm. It measures 300mm in length and is packaged in quantities of 10. The cable assembly is suitable for use in a variety of applications, including those requiring high voltage and current ratings.
Harwin G125-MC10605L4-0300F technical specifications.
| Connector Type A | Plug |
| Connector Type B | Socket |
| Current Rating | 2A |
| Gender | Male to Female |
| Length | 300mm |
| Number of Conductors | 6 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| Voltage Rating | 450V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.