This 6-conductor cable assembly has a current rating of 2A and a voltage rating of 450V. It features a 1.25mm pitch and is constructed with 26AWG wire. The assembly is available in quantities of 10 and is compliant with RoHS regulations.
Sign in to ask questions about the Harwin G125-MC10605L4-0450L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin G125-MC10605L4-0450L technical specifications.
| Connector Type A | Plug |
| Current Rating | 2A |
| Gender | Male |
| Length | 150mm |
| Number of Conductors | 6 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Voltage Rating | 450V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-MC10605L4-0450L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.