This 10-conductor cable assembly features a 1.25mm pitch and a current rating of 2A. It has a voltage rating of 450V and is available in a package quantity of 10. The assembly has a length of 150mm and is constructed with 26AWG wire. It is designed for use in a variety of applications where a high-reliability connection is required.
Checking distributor stock and pricing after the page loads.
Harwin G125-MC11005L4-0150F technical specifications.
| Connector Type A | Plug |
| Connector Type B | Socket |
| Current Rating | 2A |
| Gender | Male to Female |
| Length | 150mm |
| Number of Conductors | 10 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| Voltage Rating | 450V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.