This cable assembly features 10 conductors with a current rating of 2A and a voltage rating of 450V. The connectors are plug type and have a pitch of 1.25mm. The assembly is 150mm in length and uses 26AWG wire. It is supplied in a pack of 10 units.
Checking distributor stock and pricing after the page loads.
Harwin G125-MC11005L4-0150M technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 2A |
| Gender | Male to Male |
| Length | 150mm |
| Number of Conductors | 10 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| Voltage Rating | 450V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.