This 10-conductor cable assembly features a 450V 2A male plug connector with a 1.25mm pitch. The assembly is RoHS compliant and available in quantities of 10. The cable has a 26AWG gauge and measures 450mm in length.
Checking distributor stock and pricing after the page loads.
Harwin G125-MC11005L4-0450L technical specifications.
| Connector Type A | Plug |
| Current Rating | 2A |
| Gender | Male |
| Length | 450mm |
| Number of Conductors | 10 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Voltage Rating | 450V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.