Harwin G125-MC11205L4-0450L technical specifications.
| Connector Type A | Plug |
| Current Rating | 2A |
| Gender | Male |
| Length | 450mm |
| Number of Conductors | 12 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Voltage Rating | 450V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-MC11205L4-0450L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.