This cable assembly features a 34-conductor plug connector with a 1.25mm pitch and a voltage rating of 450V. It has a current rating of 2A and a length of 150mm. The assembly is designed for use in applications requiring a male to female connection. The cable is constructed with 26AWG wire and has a weight of 0.419125 ounces. The package quantity is 10 units.
Harwin G125-MC13405L4-0150F technical specifications.
| Connector Type A | Plug |
| Connector Type B | Socket |
| Current Rating | 2A |
| Gender | Male to Female |
| Length | 150mm |
| Number of Conductors | 34 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| Voltage Rating | 450V |
| Weight | 0.419125oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.