Sign in to ask questions about the Harwin G125-MC13405L4-0150L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin G125-MC13405L4-0150L technical specifications.
| Connector Type A | Plug |
| Current Rating | 2A |
| Gender | Male |
| Length | 150mm |
| Number of Conductors | 34 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Voltage Rating | 450V |
| Weight | 0.393093oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-MC13405L4-0150L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.