This 34-conductor cable assembly features a 1.25mm pitch and a current rating of 2A. It has a voltage rating of 450V and is designed for male to male connections. The assembly is 300mm in length and has a weight of 0.786221oz. It is available in quantities of 10.
Harwin G125-MC13405L4-0300M technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 2A |
| Gender | Male to Male |
| Length | 300mm |
| Number of Conductors | 34 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| Voltage Rating | 450V |
| Weight | 0.786221oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.