This 50-conductor cable assembly features a 1.25mm pitch and a current rating of 2A. It has a maximum voltage rating of 450V and is available in a bulk packaging quantity of 10. The assembly has a length of 150mm and is manufactured by Harwin. The cable assembly is designed for use in a variety of applications, including those requiring high-reliability connections.
Sign in to ask questions about the Harwin G125-MC15005L4-0150F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin G125-MC15005L4-0150F technical specifications.
| Connector Type A | Plug |
| Connector Type B | Socket |
| Current Rating | 2A |
| Gender | Male to Female |
| Length | 150mm |
| Number of Conductors | 50 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Voltage Rating | 450V |
| Weight | 0.613696oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-MC15005L4-0150F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.