The G125-MC15005L4-0150L is a 50-conductor cable assembly with a 1.25mm pitch and a maximum current rating of 2A. It features a male plug connector with a maximum voltage rating of 450V and is packaged in bulk quantities of 10. The cable assembly is RoHS compliant and has a length of 150mm. It is suitable for use in a variety of applications where a high-current, high-voltage connection is required.
Harwin G125-MC15005L4-0150L technical specifications.
| Connector Type A | Plug |
| Current Rating | 2A |
| Gender | Male |
| Length | 150mm |
| Number of Conductors | 50 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Voltage Rating | 450V |
| Weight | 0.576059oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.