This cable assembly features 50 conductors with a 1.25mm pitch and a current rating of 2A. It has a voltage rating of 450V and is available in a bulk packaging quantity of 10. The assembly has a length of 150mm and a weight of 0.628335oz. It is designed for use in applications requiring a high number of conductors and a specific pitch.
Harwin G125-MC15005L4-0150M technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 2A |
| Gender | Male to Male |
| Length | 150mm |
| Number of Conductors | 50 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Voltage Rating | 450V |
| Weight | 0.628335oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.