Cable Assembly Male-to-Female (Female-to-Male) with Latches white 26 AWG cable 300mm long 25 Plus 25 contacts
Harwin G125-MC15005L4-0300F technical specifications.
| Connector Type A | Plug |
| Connector Type B | Socket |
| Current Rating | 2A |
| Gender | Male to Female |
| Length | 300mm |
| Number of Conductors | 50 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| Voltage Rating | 450V |
| Weight | 1.137515oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.