Cable Assembly Male Single-Ended with Latches white 30 AWG cable 150mm long 8 Plus 8 contacts
Checking distributor stock and pricing after the page loads.
| Connector Type A | Plug |
| Current Rating | 2A |
| Gender | Male |
| Length | 150mm |
| Number of Conductors | 16 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Voltage Rating | 450V |
| Weight | 0.105928oz |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |