This 16-conductor cable assembly features a 2A current rating and 450V voltage rating, with a 1.25mm pitch and 150mm length. It is available in a package quantity of 10. The assembly is designed for use in applications requiring a high-reliability connection between two devices.
Checking distributor stock and pricing after the page loads.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 2A |
| Gender | Male to Male |
| Length | 150mm |
| Number of Conductors | 16 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| Voltage Rating | 450V |
| Weight | 0.127198oz |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |