This cable assembly features 16 conductors with a 1.25mm pitch, a maximum current rating of 2A, and a voltage rating of 450V. The assembly measures 300mm in length and is packaged in quantities of 10. It is manufactured by Harwin and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 2A |
| Gender | Male to Male |
| Length | 300mm |
| Number of Conductors | 16 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| Voltage Rating | 450V |
| Weight | 0.211855oz |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |