A 1.25mm pitch high-reliability horizontal male throughboard connector featuring a mixed layout of 8 signal contacts and 4 power contacts. It is equipped with stainless steel Screw-Loks (jackscrews) with hexagonal socket heads for secure mating stability. The signal contacts are rated up to 2.8A each and power contacts up to 10A. Designed for high-vibration and extreme temperature environments.
Harwin G125-MH10805M4-1AD1ADP technical specifications.
| Number of Signal Contacts | 8 |
| Number of Power Contacts | 4 |
| Pitch | 1.25mm |
| Current Rating (Signal) | 2.8A |
| Current Rating (Power) | 10A |
| Operating Temperature | -65 to +150°C |
| Contact Finish | Gold |
| Solder Tail Length (Signal) | 3.3mm |
| Solder Tail Length (Power) | 3.5mm |
| Jackscrew Style | Hex Socket Head Screw-Lok |
| RoHS | Compliant (2015/863/EU) with Exemption 6c |
| Flammability Rating | UL94V-0 |
Download the complete datasheet for Harwin G125-MH10805M4-1AD1ADP to view detailed technical specifications.
No datasheet is available for this part.