The G125-MH12605M4P is a high-reliability male horizontal header from Harwin's Gecko-SL (Screw-Lok) series. It features a 1.25mm pitch and 26 signal contacts arranged in two rows. Designed for board-to-board and cable-to-board applications where space is limited and vibration resistance is critical. It includes screw-lok fixings and is rated for high-performance use in aerospace, motorsport, and defense industries.
Checking distributor stock and pricing after the page loads.
Harwin G125-MH12605M4P technical specifications.
| Number of Contacts | 26 |
| Pitch | 1.25mm |
| Current Rating | 2.0 (Individual Contact), 2.8 (Per Contact in Isolation)A |
| Operating Temperature Range | -65 to +150°C |
| Voltage Rating | 450V DC/AC Peak |
| Mating Type | Screw-Lok |
| Contact Plating | Gold |
| Row Spacing | 1.25mm |
| Durability | 1000Cycles |
| RoHS | Compliant |
| REACH | Compliant |
| Halogen Free | Yes |
No datasheet is available for this part.