12-position shrouded header with 1.25mm pitch, featuring male pin contacts made of bronze with gold plating for superior conductivity. This surface mount component offers a 2A current rating and 120V voltage rating, with a maximum operating temperature of 150°C. The green nylon insulation meets UL94 V-0 flammability standards. Designed for board-to-board applications, it supports a mated stacking height of 7.8mm and is supplied in loose strip packaging.
Harwin G125-MS11205L0P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation | Insulated |
| Insulation Color | Green |
| Insulation Material | Nylon |
| Length | 6.25mm |
| Mated Stacking Heights | 7.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Strip |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Gecko |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-MS11205L0P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.