
12-position, 2-row shrouded header with 1.25mm pitch for board-to-board applications. Features male pin contacts made of bronze with gold plating for superior conductivity and durability. Rated for 2A current and 120V voltage, with a maximum operating temperature of 150°C. Surface mount termination with nylon insulation in green, achieving UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin G125-MS11205L3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Green |
| Insulation Material | Nylon |
| Mated Stacking Heights | 7.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Strip |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Gecko |
| Termination | SMD/SMT |
| Voltage Rating | 120V |
| Weight | 0.010265oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-MS11205L3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.