
This 16-position, 2-row surface mount header features a current rating of 2A and a voltage rating of 120V. The header is constructed from bronze with a gold plating and has a green color. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The header is RoHS compliant and is available in a cut strip packaging format.
Harwin G125-MS11605L0P technical specifications.
| Color | Green |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | Gecko |
| Termination | Solder |
| Voltage Rating | 120V |
| Weight | 0.011535oz |
| RoHS | Compliant |
No datasheet is available for this part.