26-position, 2-row shrouded header with 1.25mm pitch for board-to-board applications. Features male pin contacts with gold plating over bronze for 2A current rating and 120V voltage rating. Surface mount termination with SMD/SMT connection type. Operates across a wide temperature range from -65°C to 150°C. RoHS compliant and packaged in a cut strip.
Harwin G125-MS12605L3P technical specifications.
| Color | Green |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Gender | Male |
| Insulation | Insulated |
| Length | 15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| Pitch | 0.049inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | Gecko |
| Termination | SMD/SMT |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-MS12605L3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.