Gecko DIL Male Vertical Surface Mount Connector PC Tail Latches gold pick and place (Tape and Reel packing) 17 Plus 17 contacts
Harwin G125-MS13405L2R technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Max Voltage Rating | 450VDC|450VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.