This 50-position 2-row shrouded surface mount header features a gold-plated bronze contact with a gold finish and a nylon insulation material. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The header is RoHS compliant and has a voltage rating of 450V with a current rating of 2A.
Harwin G125-MS15005L3P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Green |
| Insulation Material | Nylon |
| Mated Stacking Heights | 7.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Gecko |
| Termination | Solder |
| Voltage Rating | 450V |
| Weight | 0.033122oz |
| RoHS | Compliant |
No datasheet is available for this part.