
1.25mm pitch shrouded header with 10 positions and 2 rows. Features male pin contacts made of bronze with gold plating for superior conductivity, rated for 2A current and 450V voltage. Offers a mated stacking height of 7.7mm and operates across a wide temperature range from -65°C to 150°C. Insulation is green nylon with a UL94 V-0 flammability rating, and termination is via through-hole solder.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Green |
| Insulation Material | Nylon |
| Mated Stacking Heights | 7.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Series | Gecko |
| Termination | Solder |
| Voltage Rating | 450V |
| Weight | 0.010864oz |
| RoHS | Compliant |
