
1.25mm pitch shrouded header with 12 male pin contacts, featuring gold-plated bronze contacts for reliable mating. This green nylon insulated component offers a 2A current rating and a 450V voltage rating, operating between -65°C and 150°C. Designed for top entry, it mounts via through-hole termination and achieves a mated stacking height of 7.7mm. The insulation meets UL94 V-0 flammability standards.
Harwin G125-MV11205L1P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Green |
| Insulation Material | Nylon |
| Mated Stacking Heights | 7.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Strip |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| Series | Gecko |
| Termination | Through Hole |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-MV11205L1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
