Harwin G125-MW10150L94 technical specifications.
| Color | White |
| Connector Type A | Crimp |
| Connector Type B | Free Ends |
| Contact Plating | Gold |
| Current Rating | 2A |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Gecko |
| Voltage Rating | 120V |
| DC Rated Voltage | 450V |
| Weight | 0.010864oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-MW10150L94 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.