Harwin G125-MW10150M94 technical specifications.
| Color | White |
| Connector Type A | Crimp |
| Connector Type B | Crimp |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Insulation | Insulated |
| Length | 150mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| Series | Gecko |
| Termination | Crimp |
| Voltage Rating | 120V |
| DC Rated Voltage | 450V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-MW10150M94 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.