
This cable assembly features a single conductor with a crimp termination, made from brass with gold plating, and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The assembly is insulated and has a voltage rating of 120V with a current rating of 2A. It is available in a package quantity of 10 and has a length of 11.8 inches.
Harwin G125-MW30300F94 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Insulation | Insulated |
| Length | 11.8inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| Series | Gecko |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-MW30300F94 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
