Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin G125-MW30450L94 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Plating | Gold |
| Current Rating | 2A |
| Length | 17.7inch |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Gecko |
| Voltage Rating | 120V |
| Weight | 0.016332oz |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-MW30450L94 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
