
The Gecko Series cable assembly features a 1.25mm pitch and a crimp termination. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The assembly is insulated and has a gold-plated brass contact. It is available in a package quantity of 10 and has a length of 5.9 inches. The cable assembly is rated for 120V and 2A and has a 32AWG wire gauge.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin G125-MW40150F94 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Insulation | Insulated |
| Length | 5.9inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| Series | Gecko |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-MW40150F94 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.