
The Harwin G125-MW40300F94 is a specialized cable assembly with a 2A current rating and 120V voltage rating. It features a crimped termination and is designed for use in applications where temperatures range from -65°C to 150°C. The assembly has a 1.25mm pitch and is constructed with 32AWG wire. It is available in packs of 10 and is suitable for use in a variety of industries.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin G125-MW40300F94 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Insulation | Insulated |
| Length | 11.8inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| Series | Gecko |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-MW40300F94 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
