Conn Terminal Block PL 25 POS 5mm Crimp ST Thru-Hole
Harwin H05-20025 technical specifications.
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 25 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.