This terminal block features 36 contacts with a 5mm pitch and a straight body orientation. It is designed for crimp termination and mounting through a hole. The operating temperature range is -20°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 36 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |