Conn Terminal Block F 28 POS 5mm Screw ST Thru-Hole
Harwin H05-7302891 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 28 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.