
Harwin H2174-05 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Harwin H2174-05 to view detailed technical specifications.
No datasheet is available for this part.
