Signal contact with gold-plated copper construction for robust connectivity. Features a brass body with tin plating and a solder termination for secure mounting. Designed for through-hole applications, this contact offers a 2A current rating and operates across a wide temperature range from -55°C to 125°C. Its 3.15mm length and 1.09mm mounting hole diameter ensure precise integration. Supplied in bulk packaging with 2000 units per package, this RoHS compliant component is ideal for signal and power applications.
Harwin H3192-01 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Length | 3.15mm |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mounting Hole Diameter | 1.09mm |
| Number of Contacts | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin H3192-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.