Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HRWM805411442 Datasheet | Harwin
Browse
Manufacturers
API
BOM
Account
HARWIN
HRWM805411442
Datasheet
Harwin
HRWM805411442
M80-5411442
M80-5411442
Mounting
Through Hole
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Harwin HRWM805411442 technical specifications.
General
Contact Plating
Gold
Mount
Through Hole
Number of Contacts
14
Number of Rows
2
Pitch
2mm
Termination
Solder
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account