Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HARWIN
HRWM808541045
Datasheet
Harwin
HRWM808541045
Not Recommended for New Design
M80-8541045
M80-8541045
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Mount
Through Hole
Number of Contacts
10
Number of Rows
2
Pitch
2mm
Termination
Solder
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account