The Kona range of high-repower connectors provides high-reliability connectivity with up to 60A per contact. Designed for extreme environments and high-stress applications, featuring a 1-row vertical through-board male connector. These connectors include stainless steel jackscrews for secure mating and vibration resistance.
Harwin KA1-MV10305M1 technical specifications.
| Contact Pitch | 8.5mm |
| Number of Contacts | 3 |
| Current Rating | 60A max per contactA |
| Orientation | Vertical |
| Operating Temperature | -65 to +150°C |
| Mounting Type | Through-Hole PCB |
| Termination | Solder |
| RoHS | Compliant |
| Flammability Rating | UL94V-0 |
Download the complete datasheet for Harwin KA1-MV10305M1 to view detailed technical specifications.
No datasheet is available for this part.