Conn Power M 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port
Harwin KF-N4200506 technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 10 |
| Terminal Pitch | 4.2mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Max Current Rating | 7A |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.