
10-position, 2-row straight receptacle wire housing with a 2.54mm pitch. Features female socket contacts made of bronze, rated for 3A current and 250V AC. Designed for cable mounting with a straight orientation, operating temperature range of -40°C to 105°C, and supports wire gauges from 22AWG to 30AWG. Housing is black, with a depth of 14mm, length of 12.7mm, and width of 5.08mm. Supplied in bulk packaging.
Harwin M20-1070500 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 14mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 12.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 5.08mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-1070500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
