Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges from 30AWG to 22AWG, this component offers a current rating of 2.5A and a voltage rating of 250V. Constructed with brass and copper contact materials, it is plated with gold and tin. Operating within a temperature range of -25°C to 85°C, this RoHS compliant contact measures 12.07mm in length and 2.2mm in depth.
Harwin M20-1180042 technical specifications.
| Package/Case | 107 |
| Contact Gender | Female |
| Contact Material | Brass, Copper |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 2.2mm |
| Gender | Female |
| Length | 12.07mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Weight | 0.002998oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-1180042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.