
64-position, 2-row female socket strip with 2.54mm lead pitch and straight orientation. Features press-fit termination, through-hole mounting, and a 1A current rating. Constructed with glass and polyester materials, it offers a -55°C to 105°C operating temperature range and UL94 V-0 flammability rating. Contact material is bronze with gold plating, and the voltage rating is 12V. This RoHS compliant component is supplied in a tube.
Harwin M20-6153205 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Pitch | 2.54mm |
| Material | Glass, Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Press-Fit |
| Voltage Rating | 12V |
| Weight | 0.503536oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-6153205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
