
7-position, single-row female socket strip with 2.54mm pitch. Features gold-plated bronze contacts for mating and tin/gold plating overall, offering square contact shape and female socket contact type. Insulated with black Nylon, rated UL94 V-0 for flammability, and designed for through-hole mounting with solder termination. Maximum operating temperature of 105°C and a voltage rating of 1kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M20-7820742 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 12.63mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-7820742 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.