This 14-contact RCP socket strip is designed for surface mount applications and features a 2.54mm terminal pitch. It has a maximum operating temperature range of -40 to 105 degrees Celsius and a maximum voltage rating of 1000V. The socket strip is rated for a maximum current of 3A and has a height of 7.4mm. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 1000V |
| Height | 7.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |