Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST SMD Bag
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3A |
| Height | 9.61mm |
| Mating Length | 5.8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |