Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST SMD Bulk/Loose
Checking distributor stock and pricing after the page loads.
Harwin M20-8773646 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 36 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 9.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.