The M20-9710246 is a 2-contact unshrouded header from Harwin, designed for through hole mounting. It features a right angle body orientation and a terminal pitch of 2.54mm. This header is rated for a maximum current of 3A per contact and operates within a temperature range of -40°C to 105°C.
Harwin M20-9710246 technical specifications.
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.54mm |
| Mating Length | 7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.