The M20-9741746 is a 34-contact unshrouded header from Harwin, designed for board-to-board connections. It features a right-angle body orientation and a terminal pitch of 2.54mm. The header is rated for a maximum current of 3A and has a maximum operating temperature range of -40°C to 105°C. It is suitable for through-hole mounting and has a height of 5.08mm.
Harwin M20-9741746 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 5.08mm |
| Mating Length | 5.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.